- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-00218
181-00218
HellermannTyton
Slotted Wall Wiring Duct - 2.5" x 3" - Adhesive - PVC - White - 120ft/Carton
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Slotted Wall Wiring Duct - 2.5" x 3" - Adhesive - PVC - White - 120ft/Carton
Search Keywords: 18100218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-00218
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.16
50
$5.01
120
$4.78
360
$4.39
600
$4.38
1,080
$4.27
2,520
$4.16
5,040 +
$4.11
Click for Quote
Log in
to unlock special pricing