- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- 181-00212
HellermannTyton
181-00212
Slotted Wall Wiring Duct - 2.5" x 3" - Non-Adhesive - PVC - Gray - 120ft/Carton
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Slotted Wall Wiring Duct - 2.5" x 3" - Non-Adhesive - PVC - Gray - 120ft/Carton
Search Keywords: 18100212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:181-00212
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is 181-00212 RoHS compliant?
Yes, 181-00212 is RoHS compliant.
What is the lead time for 181-00212?
The standard lead time for 181-00212 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$5.11
50
$4.15
120
$3.97
360
$3.80
600
$3.64
1,080
$3.55
2,520
$3.45
5,040 +
$3.41
Click for Quote
Log in
to unlock special pricing