- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 173-01800
HellermannTyton
173-01800
Electromagnetic Protection Braided Sleeving - 18 mm Dia - PET;TNCU - TCBK - 164ft/Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Electromagnetic Protection Braided Sleeving - 18 mm Dia - PET;TNCU - TCBK - 164ft/Reel
Search Keywords: 17301800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:173-01800
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:FR
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 173-01800 RoHS compliant?
Yes, 173-01800 is RoHS compliant.
What is the lead time for 173-01800?
The standard lead time for 173-01800 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$2,512.84
3
$2,382.31
5 +
$2,346.57
Click for Quote
Log in
to unlock special pricing