- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 173-00800
173-00800
HellermannTyton
Electromagnetic Protection Braided Sleeving - 8 mm Dia - PET;TNCU - TCBK - 328ft/Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Electromagnetic Protection Braided Sleeving - 8 mm Dia - PET;TNCU - TCBK - 328ft/Reel
Search Keywords: 17300800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:173-00800
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:FR
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$979.09
3
$964.41
5 +
$939.93
Click for Quote
Log in
to unlock special pricing