Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

170-20600

Helagaine Braided Sleeving, 6 mm Dia, PA66,GY, 328ft/Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Helagaine Braided Sleeving, 6 mm Dia, PA66,GY, 328ft/Reel
Search Keywords: 17020600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: 170-20600
Unit of Measure: Per Roll
RoHS: Yes
HTS: 5808107000
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170-20600 RoHS compliant?
Yes, 170-20600 is RoHS compliant.
What is the lead time for 170-20600?
The standard lead time for 170-20600 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Rolls
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$193.73
5
$181.83
10
$178.02
20
$176.55
50
$171.25
100 +
$169.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!