- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03220
HellermannTyton
170-03220
Braided Sleeving, Split Wrap Woven, Flame Retardant, 1.0" Dia, PET, Black, 100 ft/bulk reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Braided Sleeving, Split Wrap Woven, Flame Retardant, 1.0" Dia, PET, Black, 100 ft/bulk reel
Search Keywords: 17003220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03220
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5806322000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 170-03220 RoHS compliant?
Yes, 170-03220 is RoHS compliant.
What is the lead time for 170-03220?
The standard lead time for 170-03220 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$252.23
3
$245.22
5
$244.61
10
$241.86
20 +
$235.41
Click for Quote
Log in
to unlock special pricing