- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03206
HellermannTyton
170-03206
Braided Sleeving - Heavy Duty - 2.5" Dia - PA6 - Black - 50 ft/reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Braided Sleeving - Heavy Duty - 2.5" Dia - PA6 - Black - 50 ft/reel
Search Keywords: 17003206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03206
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5806322000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 170-03206 RoHS compliant?
Yes, 170-03206 is RoHS compliant.
What is the lead time for 170-03206?
The standard lead time for 170-03206 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$366.79
3
$361.69
5 +
$356.74
Click for Quote
Log in
to unlock special pricing