- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03187
HellermannTyton
170-03187
Braided Sleeving - Expandable - Flame Retardant - 0.38" Dia - PET - Black - 500 ft/reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Braided Sleeving - Expandable - Flame Retardant - 0.38" Dia - PET - Black - 500 ft/reel
Search Keywords: 17003187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03187
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5808107000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 170-03187 RoHS compliant?
Yes, 170-03187 is RoHS compliant.
What is the lead time for 170-03187?
The standard lead time for 170-03187 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$168.62
5
$163.93
10
$161.69
20
$161.28
50
$155.30
100 +
$151.32
Click for Quote
Log in
to unlock special pricing