- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03175
170-03175
HellermannTyton
Braided Sleeving - Aluminum Laminated Fiberglass - 0.38" Dia - AL/GF - Silver - 100 ft/reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Braided Sleeving - Aluminum Laminated Fiberglass - 0.38" Dia - AL/GF - Silver - 100 ft/reel
Search Keywords: 17003175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03175
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7019905150
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$236.06
5
$229.51
10
$226.36
20
$220.33
50
$217.43
100 +
$211.85
Click for Quote
Log in
to unlock special pricing