- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03165
170-03165
HellermannTyton
Nomex® High Temperature Woven Sleeving - 1.5" Dia - Green - 100 ft/bulk reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Nomex® High Temperature Woven Sleeving - 1.5" Dia - Green - 100 ft/bulk reel
Search Keywords: 17003165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03165
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$1,744.04
3
$1,697.53
5 +
$1,653.45
Click for Quote
Log in
to unlock special pricing