- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03158
170-03158
HellermannTyton
Nomex® High Temperature Woven Sleeving - 0.125" Dia - Green - 100 ft/bulk reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Nomex® High Temperature Woven Sleeving - 0.125" Dia - Green - 100 ft/bulk reel
Search Keywords: 17003158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03158
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5806322000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$73.26
5
$65.37
10
$63.42
25
$58.21
50
$58.06
100
$56.66
250 +
$54.48
Click for Quote
Log in
to unlock special pricing