- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03140
170-03140
HellermannTyton
Braided Sleeving - Split Wrap - Flame Retardant - 0.125" Dia - PET - Black - 400 ft/bulk reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Braided Sleeving - Split Wrap - Flame Retardant - 0.125" Dia - PET - Black - 400 ft/bulk reel
Search Keywords: 17003140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03140
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5808107000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$276.53
3
$268.85
5
$268.18
10
$265.17
20 +
$258.10
Click for Quote
Log in
to unlock special pricing