- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03101
170-03101
HellermannTyton
Plenum Rated Expandable Braided Sleeving (Halar) - 0.25" Dia - White - 200 ft/reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Plenum Rated Expandable Braided Sleeving (Halar) - 0.25" Dia - White - 200 ft/reel
Search Keywords: 17003101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03101
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5808107000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$220.33
5
$214.21
10
$211.27
20
$205.64
50
$202.93
100 +
$197.73
Click for Quote
Log in
to unlock special pricing