- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03087
HellermannTyton
170-03087
Braided Sleeving - Split Wrap - 1.5" Dia - PET - Orange - 75 ft/bulk reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Braided Sleeving - Split Wrap - 1.5" Dia - PET - Orange - 75 ft/bulk reel
Search Keywords: 17003087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03087
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:5808107000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 170-03087 RoHS compliant?
Yes, 170-03087 is RoHS compliant.
What is the lead time for 170-03087?
The standard lead time for 170-03087 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$355.22
3
$345.35
5
$340.62
10
$339.77
20 +
$331.54
Click for Quote
Log in
to unlock special pricing