- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03083
HellermannTyton
170-03083
Braided Sleeving - Split Wrap - 0.5" Dia - PET - Orange - 150 ft/bulk reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Braided Sleeving - Split Wrap - 0.5" Dia - PET - Orange - 150 ft/bulk reel
Search Keywords: 17003083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03083
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:5808107000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 170-03083 RoHS compliant?
Yes, 170-03083 is RoHS compliant.
What is the lead time for 170-03083?
The standard lead time for 170-03083 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$202.34
5
$196.72
10
$194.03
20
$188.85
50
$186.37
100 +
$181.59
Click for Quote
Log in
to unlock special pricing