- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03052
HellermannTyton
170-03052
Braided Sleeving, Resin Coated Fiberglass, 0.75" Dia, GF, Black, 200 ft/bulk reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Braided Sleeving, Resin Coated Fiberglass, 0.75" Dia, GF, Black, 200 ft/bulk reel
Search Keywords: 17003052
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 170-03052 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 7019905150 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 170-03052 RoHS compliant?
Yes, 170-03052 is RoHS compliant.
What is the lead time for 170-03052?
The standard lead time for 170-03052 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$928.95
3
$916.23
5 +
$891.80
Click for Quote
Log in
to unlock special pricing