- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03050
170-03050
HellermannTyton
Braided Sleeving - Resin Coated Fiberglass - 0.25" Dia - GF - Black - 200 ft/bulk reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Braided Sleeving - Resin Coated Fiberglass - 0.25" Dia - GF - Black - 200 ft/bulk reel
Search Keywords: 17003050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03050
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7019905150
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$337.23
3
$327.87
5
$323.38
10
$322.57
20 +
$314.75
Click for Quote
Log in
to unlock special pricing