- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03041
170-03041
HellermannTyton
Braided Sleeving - Expandable - 0.25" Dia - PET - Black - 1000 ft/bulk reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Braided Sleeving - Expandable - 0.25" Dia - PET - Black - 1000 ft/bulk reel
Search Keywords: 17003041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03041
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5808107000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$168.62
5
$163.93
10
$161.69
20
$161.28
50
$155.30
100 +
$151.32
Click for Quote
Log in
to unlock special pricing