- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03020
170-03020
HellermannTyton
Braided Sleeving - Expandable - Fray Resistant - Flame Retardant - 1.25" Dia - PET - Black - 50 ft/reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Braided Sleeving - Expandable - Fray Resistant - Flame Retardant - 1.25" Dia - PET - Black - 50 ft/reel
Search Keywords: 17003020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03020
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5808107000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$96.02
5
$88.86
10
$86.28
20
$81.56
50
$79.38
100 +
$78.34
Click for Quote
Log in
to unlock special pricing