- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03012
HellermannTyton
170-03012
Braided Sleeving, Expandable, Fray Resistant, 0.5" Dia, PET, Black, 100 ft/reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Braided Sleeving, Expandable, Fray Resistant, 0.5" Dia, PET, Black, 100 ft/reel
Search Keywords: 17003012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03012
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5808107000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 170-03012 RoHS compliant?
Yes, 170-03012 is RoHS compliant.
What is the lead time for 170-03012?
The standard lead time for 170-03012 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$67.26
5
$60.02
10
$58.23
25
$55.73
50
$53.44
100
$52.02
250 +
$51.33
Click for Quote
Log in
to unlock special pricing