- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03008
170-03008
HellermannTyton
Braided Sleeving - Expandable - Flame Retardant - 0.75" Dia - PET - Black - 75 ft/reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Braided Sleeving - Expandable - Flame Retardant - 0.75" Dia - PET - Black - 75 ft/reel
Search Keywords: 17003008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-03008
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5808107000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$73.02
5
$65.15
10
$63.21
25
$58.01
50
$57.87
100
$56.47
250 +
$54.29
Click for Quote
Log in
to unlock special pricing