- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-03001
HellermannTyton
170-03001
Braided Sleeving, Expandable, 0.5" Dia, PET, Black, 100 ft/reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 170-03001 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 5808107000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1 |