- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 170-01163
170-01163
HellermannTyton
Braided Sleeving - Twist-In Rodent-Repellent Wrap - 29mm Dia. FG/PET - White - 49.2 ft/rl
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Braided Sleeving - Twist-In Rodent-Repellent Wrap - 29mm Dia. FG/PET - White - 49.2 ft/rl
Search Keywords: 17001163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:170-01163
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7019901100
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$216.42
5
$191.19
10
$182.76
20
$181.85
50
$178.70
100 +
$178.25
Click for Quote
Log in
to unlock special pricing