- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 169-60555
HellermannTyton
169-60555
Convoluted Tubing, Slit, 1.25" Dia, PE, Orange, 250 ft/carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Convoluted Tubing, Slit, 1.25" Dia, PE, Orange, 250 ft/carton
Search Keywords: 16960555
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 169-60555 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 169-60555 RoHS compliant?
Yes, 169-60555 is RoHS compliant.
What is the lead time for 169-60555?
The standard lead time for 169-60555 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500 Feet
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1,500
$5.09
3,000
$2.69
4,500
$1.85
6,000 +
$1.81
Click for Quote
Log in
to unlock special pricing