- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 169-60554
HellermannTyton
169-60554
Convoluted Tubing, Slit, 0.63" Dia, PE, Orange, 800 ft/ctn
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Convoluted Tubing, Slit, 0.63" Dia, PE, Orange, 800 ft/ctn
Search Keywords: 16960554
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 169-60554 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 169-60554 RoHS compliant?
Yes, 169-60554 is RoHS compliant.
What is the lead time for 169-60554?
The standard lead time for 169-60554 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600 Feet
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1,600
$1.529
3,200
$0.810
4,800
$0.570
6,400 +
$0.558
Click for Quote
Log in
to unlock special pricing