- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 169-60549
169-60549
HellermannTyton
Convoluted Tubing - Slit - 0.5" Dia - PE - Orange - 1100 ft/carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Convoluted Tubing - Slit - 0.5" Dia - PE - Orange - 1100 ft/carton
Search Keywords: 16960549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:169-60549
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2200 Feet
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,200
$1.0326
4,400
$0.5467
6,600
$0.3847
8,800 +
$0.3770
Click for Quote
Log in
to unlock special pricing