- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 169-60548
169-60548
HellermannTyton
Convoluted Tubing - Slit - 1.5" Dia - PE - Orange - 150ft/carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Convoluted Tubing - Slit - 1.5" Dia - PE - Orange - 150ft/carton
Search Keywords: 16960548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:169-60548
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900 Feet
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
900
$6.18
1,800
$3.26
2,700
$2.24
3,600 +
$2.20
Click for Quote
Log in
to unlock special pricing