- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 169-60308
169-60308
HellermannTyton
Convoluted Tubing - Flame Retardant - Unslit - 0.75" Dia - PE - Gray - 450 ft/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Convoluted Tubing - Flame Retardant - Unslit - 0.75" Dia - PE - Gray - 450 ft/ctn
Search Keywords: 16960308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:169-60308
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.373
450
$1.066
900
$1.020
1,350
$1.018
2,700
$0.978
5,400
$0.952
7,650
$0.940
10,350 +
$0.937
Click for Quote
Log in
to unlock special pricing