- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 169-60306
169-60306
HellermannTyton
Convoluted Tubing - Flame Retardant - Unslit - 0.50" Dia - PE - Gray - 1000 ft/ctn
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Convoluted Tubing - Flame Retardant - Unslit - 0.50" Dia - PE - Gray - 1000 ft/ctn
Search Keywords: 16960306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:169-60306
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$0.782
250
$0.636
500
$0.634
1,000
$0.607
3,000
$0.557
5,000
$0.556
8,000
$0.542
15,000 +
$0.535
Click for Quote
Log in
to unlock special pricing