- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 169-60122
HellermannTyton
169-60122
Convoluted Tubing - Split - 0.43" Dia - PP-FR - Orange - 1400 ft/carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Convoluted Tubing - Split - 0.43" Dia - PP-FR - Orange - 1400 ft/carton
Search Keywords: 16960122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:169-60122
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1400
Product Guides
+
Frequently Asked Questions
Is 169-60122 RoHS compliant?
Yes, 169-60122 is RoHS compliant.
What is the lead time for 169-60122?
The standard lead time for 169-60122 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22400 Feet
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
22,400
$1.651
44,800
$0.843
67,200
$0.574
89,600 +
$0.563
Click for Quote
Log in
to unlock special pricing