Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

169-23020

Non-Metallic Tubing, 20mm Dia, PTFE, Black, 82 ft/pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description +
Non-Metallic Tubing, 20mm Dia, PTFE, Black, 82 ft/pkg
Search Keywords: 16923020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: 169-23020
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3926909989
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 169-23020 RoHS compliant?
Yes, 169-23020 is RoHS compliant.
What is the lead time for 169-23020?
The standard lead time for 169-23020 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24 Meters
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.18
5
$54.83
10
$54.00
25
$51.79
50
$51.66
100
$51.13
250 +
$50.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!