- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 169-23016
169-23016
HellermannTyton
Non-Metallic Tubing - PTFE - 16mm Dia - Black - 25 m (82 ft)/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
Non-Metallic Tubing - PTFE - 16mm Dia - Black - 25 m (82 ft)/pkg
Search Keywords: 16923016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:169-23016
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7 Packages
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$57.17
13
$46.18
19
$44.24
25 +
$43.35
Click for Quote
Log in
to unlock special pricing