- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 166-90789
166-90789
HellermannTyton
HelaGuard NM Ultra IP68 Fitting - 90-Degree Elbow - 1.0" NPT Thread - 1" Dia. - PA66 - Black - 1/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
HelaGuard NM Ultra IP68 Fitting - 90-Degree Elbow - 1.0" NPT Thread - 1" Dia. - PA66 - Black - 1/pkg
Search Keywords: 16690789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:166-90789
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Packages
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$21.58
250
$11.43
375
$8.04
500 +
$7.88
Click for Quote
Log in
to unlock special pricing