- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 166-90503
166-90503
HellermannTyton
HelaGuard SR PVC Tubing - Smooth Bore - Spiral Cover - Std Wt - 2.0" Dia - Bk - 100 ft/Std. Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HelaGuard SR PVC Tubing - Smooth Bore - Spiral Cover - Std Wt - 2.0" Dia - Bk - 100 ft/Std. Reel
Search Keywords: 16690503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:166-90503
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5 Rolls
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$2,136.49
10
$1,091.22
15
$742.79
19 +
$727.94
Click for Quote
Log in
to unlock special pricing