- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 166-90292
166-90292
HellermannTyton
HelaGuard Non-Metallic Conduit - Std. Weight - 1.00" Dia - PA6 - Black - 164 ft/reel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
HelaGuard Non-Metallic Conduit - Std. Weight - 1.00" Dia - PA6 - Black - 164 ft/reel
Search Keywords: 16690292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:166-90292
-
Unit of Measure:Per Roll
-
RoHS:No
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$501.81
3
$488.06
5 +
$486.84
Click for Quote
Log in
to unlock special pricing