- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 166-90288
166-90288
HellermannTyton
HelaGuard Non-Metallic Conduit - Std. Weight - 0.31" Dia. - Fine Pitch - PA6 - Black - 164 ft/reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HelaGuard Non-Metallic Conduit - Std. Weight - 0.31" Dia. - Fine Pitch - PA6 - Black - 164 ft/reel
Search Keywords: 16690288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:166-90288
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12 Rolls
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
12
$329.90
24
$174.65
36
$122.90
48 +
$120.45
Click for Quote
Log in
to unlock special pricing