- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 166-90270
166-90270
HellermannTyton
HelaGuard Non-Metallic Conduit - Std. Weight - 0.38" Dia - Nylon PA6 Slit - Black - 100 ft/Std. Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HelaGuard Non-Metallic Conduit - Std. Weight - 0.38" Dia - Nylon PA6 Slit - Black - 100 ft/Std. Reel
Search Keywords: 16690270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:166-90270
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$125.47
5
$116.11
10
$111.13
20
$106.56
50
$103.72
100 +
$102.36
Click for Quote
Log in
to unlock special pricing