- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 166-90250
HellermannTyton
166-90250
HelaGuard SR PVC Tubing - Smooth Bore - Smooth Cover - Std Wt - 1.00" Dia - Bk - 100 ft/Std. Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
HelaGuard SR PVC Tubing - Smooth Bore - Smooth Cover - Std Wt - 1.00" Dia - Bk - 100 ft/Std. Reel
Search Keywords: 16690250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:166-90250
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Body Material:Polyvinyl Chloride
-
Color:Black
-
Body Plating:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 166-90250 RoHS compliant?
Yes, 166-90250 is RoHS compliant.
What is the lead time for 166-90250?
The standard lead time for 166-90250 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$522.26
3
$519.72
5 +
$487.23
Click for Quote
Log in
to unlock special pricing