- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 166-90220
HellermannTyton
166-90220
HelaGuard® SR PVC Tubing, Smooth Bore, Spiral Cover, Std Wt, 0.38" Dia, Bk, 100 ft/Std. Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 166-90220 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | GB |
| ECCN: | EAR99 |
Reel Pack:
|
1 |