- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 166-90213
HellermannTyton
166-90213
HelaGuard Non-Metallic Conduit - Std. Weight - 1.50" Dia - Nylon PA12 - Black - 50 ft/Std. Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
HelaGuard Non-Metallic Conduit - Std. Weight - 1.50" Dia - Nylon PA12 - Black - 50 ft/Std. Reel
Search Keywords: 16690213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:166-90213
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:GB
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 166-90213 RoHS compliant?
Yes, 166-90213 is RoHS compliant.
What is the lead time for 166-90213?
The standard lead time for 166-90213 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$660.65
3
$642.55
5 +
$632.91
Click for Quote
Log in
to unlock special pricing