- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 166-90208
HellermannTyton
166-90208
HelaGuard Non-Metallic Conduit - Std. Weight - 0.38" Dia - Nylon PA12 - Black - 100 ft/Std. Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
HelaGuard Non-Metallic Conduit - Std. Weight - 0.38" Dia - Nylon PA12 - Black - 100 ft/Std. Reel
Search Keywords: 16690208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:166-90208
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:GB
-
Reel Pack:
58
Product Guides
+
Frequently Asked Questions
Is 166-90208 RoHS compliant?
Yes, 166-90208 is RoHS compliant.
What is the lead time for 166-90208?
The standard lead time for 166-90208 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15 Rolls
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
15
$500.58
29
$273.31
44
$185.82
58 +
$182.11
Click for Quote
Log in
to unlock special pricing