- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 166-90195
166-90195
HellermannTyton
HelaGuard Non-Metallic Conduit - Std. Weight - 1.50" Dia - Nylon PA6 - Black - 50 ft/std reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HelaGuard Non-Metallic Conduit - Std. Weight - 1.50" Dia - Nylon PA6 - Black - 50 ft/std reel
Search Keywords: 16690195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:166-90195
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$306.82
3
$298.29
5
$294.21
10
$293.47
20 +
$286.36
Click for Quote
Log in
to unlock special pricing