- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 166-90191
HellermannTyton
166-90191
HelaGuard® Non-Metallic Conduit, Std. Weight, 0.50" Dia, PA6, Black, 100 ft/reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HellermannTyton |
| Part No: | 166-90191 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | GB |
| ECCN: | EAR99 |
Reel Pack:
|
1 |