- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 166-90005
166-90005
HellermannTyton
HelaGuard Non-Metallic IP66 Conduit Reducer - 1.00" down-to 0.75" Dia - PA66 - Black - 5/pkg
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
HelaGuard Non-Metallic IP66 Conduit Reducer - 1.00" down-to 0.75" Dia - PA66 - Black - 5/pkg
Search Keywords: 16690005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:166-90005
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13 Packages
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
13
$58.63
25
$37.52
38
$29.32
50 +
$28.73
Click for Quote
Log in
to unlock special pricing