- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 161-64417
HellermannTyton
161-64417
Helawrap, HWPP25, Convenience Pack, 1" (25mm) Dia, PP, White, 10ft/pkg
View Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance
Description
+
Helawrap, HWPP25, Convenience Pack, 1" (25mm) Dia, PP, White, 10ft/pkg
Search Keywords: 16164417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:161-64417
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 161-64417 RoHS compliant?
Yes, 161-64417 is RoHS compliant.
What is the lead time for 161-64417?
The standard lead time for 161-64417 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$36.53
5
$32.59
10
$32.51
25
$30.70
50
$29.02
100
$28.95
250 +
$27.88
Click for Quote
Log in
to unlock special pricing