Image is representational - see manufacturer specifications

HellermannTyton Authorized Distributor

161-64213

Helawrap, HWPP16, 5/8" (16mm) Dia, PP, Black, 100 ft/reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Helawrap, HWPP16, 5/8" (16mm) Dia, PP, Black, 100 ft/reel
Search Keywords: 16164213
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HellermannTyton
Part No: 161-64213
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3926909989
COO: GB
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 161-64213 RoHS compliant?
Yes, 161-64213 is RoHS compliant.
What is the lead time for 161-64213?
The standard lead time for 161-64213 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10 Rolls
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$174.66
5
$171.80
10
$140.96
20
$140.61
50
$140.26
100 +
$139.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!