- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 161-46300
HellermannTyton
161-46300
Spiralwrap Metal-Content - 0.63" Diameter - PE/SS - Blue - 98 ft/roll
View Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance
Description
+
Spiralwrap Metal-Content - 0.63" Diameter - PE/SS - Blue - 98 ft/roll
Search Keywords: 16146300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:161-46300
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 161-46300 RoHS compliant?
Yes, 161-46300 is RoHS compliant.
What is the lead time for 161-46300?
The standard lead time for 161-46300 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Rolls
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
8
$1,079.58
15
$607.76
23
$408.88
30 +
$400.71
Click for Quote
Log in
to unlock special pricing