- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 161-46100
HellermannTyton
161-46100
Spiralwrap Metal-Content, 0.16" Diameter, PE/SS, Blue, 98 ft/roll
View Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance
Description
+
Spiralwrap Metal-Content, 0.16" Diameter, PE/SS, Blue, 98 ft/roll
Search Keywords: 16146100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:161-46100
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 161-46100 RoHS compliant?
Yes, 161-46100 is RoHS compliant.
What is the lead time for 161-46100?
The standard lead time for 161-46100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$178.81
5
$173.84
10
$171.46
20
$166.89
50
$164.69
100 +
$160.47
Click for Quote
Log in
to unlock special pricing