- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 161-46000
161-46000
HellermannTyton
Spiralwrap Metal-Content - 0.06" Diameter - PE/SS - Blue - 98 ft/roll
Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance Guarantee
Description
+
Spiralwrap Metal-Content - 0.06" Diameter - PE/SS - Blue - 98 ft/roll
Search Keywords: 16146000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:161-46000
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$112.16
5
$103.79
10
$100.78
20
$95.26
50
$92.72
100 +
$91.50
Click for Quote
Log in
to unlock special pricing