- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 157-00433
157-00433
HellermannTyton
1-Pc Cable Tie/Oval Fir Tree w/Disc - 25mm Stand-Off - 9.6"L - 0.24 x 0.48 "; 0.26 x 0.49 "; 0.26 x 0.51 " or 0.28 x 0.47 " Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
PACKAGE Packaging
Certificate of Compliance Guarantee
Description
+
1-Pc Cable Tie/Oval Fir Tree w/Disc - 25mm Stand-Off - 9.6"L - 0.24 x 0.48 "; 0.26 x 0.49 "; 0.26 x 0.51 " or 0.28 x 0.47 " Mounting Hole - PA66HIRHSUV,Black,100/pkg
Search Keywords: 15700433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HellermannTyton
-
Part No:157-00433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.5307
4,000
$0.3266
6,000
$0.2586
8,000 +
$0.2534
Click for Quote
Log in
to unlock special pricing